
The TLC14CD is a single-channel, low-pass filter IC with a maximum operating frequency of 3MHz. It is available in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and contains lead. The TLC14CD is suitable for use in applications where a low-pass filter is required, such as in audio or signal processing circuits.
Sign in to ask questions about the Texas Instruments TLC14CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC14CD technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC14CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
