The TLC14CD/MF4A-100CDR is a commercial-grade active filter with a supply voltage range of 2.25V to 6V. It features 8 terminals and operates within a temperature range of 0°C to 70°C. The filter is packaged in an SOIC-8 package, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Texas Instruments TLC14CD/MF4A-100CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC14CD/MF4A-100CDR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC14CD/MF4A-100CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.