
The TLC14CDR is a low pass filter active single component from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The component is RoHS compliant and has a maximum supply voltage of 12V. It is designed for surface mount applications and is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Texas Instruments TLC14CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC14CDR technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC14CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.