The TLC14ID/MF4A-100ID is an 8-pin SOIC-8 active filter from Texas Instruments, designed for industrial temperature applications. It operates within a supply voltage range of 2.25 to 6V and features a temperature grade of industrial. The device has 8 terminals and a pin count of 8, with a terminal position of dual. The TLC14ID/MF4A-100ID is suitable for use in signal filtering applications.
Sign in to ask questions about the Texas Instruments TLC14ID/MF4A-100ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC14ID/MF4A-100ID technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC14ID/MF4A-100ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.