
10-bit Analog-to-Digital Converter (ADC) with a 400 kSPS sampling rate. Features 4 single-ended input channels and SPI/DSP compatible serial interface. Offers 0.5 LSB integral nonlinearity and 82 dB spurious-free dynamic range. Operates from a 4.5V to 5.5V single supply, consuming a nominal 6mA with a maximum power dissipation of 10mW. Packaged in a 16-SOIC, this lead-free and RoHS compliant component functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLC1514IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1514IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 6mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1514IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
