
The TLC1514IDRG4 is an 8-channel single-ended analog-to-digital converter with a conversion rate of 400KS/s. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a SOIC package and is available on a tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLC1514IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1514IDRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1514IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
