10-bit Analog-to-Digital Converter (ADC) with a 400 kSPS sampling rate. Features 4 single-ended input channels and SPI/DSP compatible serial interface. Offers 0.5 LSB integral nonlinearity and 82 dB spurious-free dynamic range. Operates from a 4.5V to 5.5V single supply with a nominal current of 6mA. Packaged in a 16-TSSOP, this unipolar device is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TLC1514IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 6mA |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.