
The TLC1514IPWR is an 8-channel analog-to-digital converter with a conversion rate of 400KS/s. It operates from a single supply voltage of up to 5.5V and is available in a TSSOP package. The device is RoHS compliant and can operate over a temperature range of -40°C to 85°C. It is suitable for use in a variety of applications requiring high-speed data conversion.
Sign in to ask questions about the Texas Instruments TLC1514IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1514IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1514IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.