
10-bit, 11-channel Analog-to-Digital Converter (ADC) with a 32 kS/s conversion rate. Features serial SPI interface, single-ended inputs, and 1 LSB integral nonlinearity. Operates from a 4.75V to 5.5V single supply, consuming a nominal 1.2mA at 6mW power dissipation. Packaged in a 20-lead SOIC for surface mounting.
Sign in to ask questions about the Texas Instruments TLC1541CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1541CDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 32KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 32000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1541CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
