10-bit Analog-to-Digital Converter (ADC) with 11 single-ended inputs and a 32 kS/s conversion rate. Features SPI serial interface, 1 LSB integral nonlinearity, and operates from a single 4.75V to 5.5V supply. Power consumption is a low 6mW, with a nominal supply current of 1.2mA. Packaged in a 20-SOIC, this component is supplied on tape and reel.
Texas Instruments TLC1541IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 32KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 32000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.