10-bit, 11-channel successive approximation analog-to-digital converter (ADC) with a 32 kS/s conversion rate. Features single-ended input type and SPI serial interface. Offers 1 LSB integral nonlinearity and operates from a 4.75V to 5.5V supply voltage. Packaged in a 20-pin DIP, this RoHS compliant component has a maximum power dissipation of 6mW.
Sign in to ask questions about the Texas Instruments TLC1541INE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1541INE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 32KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 6mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 32000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1541INE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.