
10-bit, 11-channel analog-to-digital converter (ADC) with a 38 kSPS conversion rate. Features single-ended input, SPI interface, and an on-chip system clock. Operates with a single supply voltage from 4.5V to 5.5V and consumes a maximum of 4mW. Integral nonlinearity is 1 LSB, with a temperature range of 0°C to 70°C. Packaged in a 20-SOIC.
Sign in to ask questions about the Texas Instruments TLC1542CDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1542CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1542CDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
