10-bit, 11-channel successive approximation analog-to-digital converter (ADC) with serial SPI interface. Features a 38 kS/s sampling rate, 1 LSB integral nonlinearity, and single-ended input type. Operates from a 4.5V to 5.5V supply with a nominal supply current of 800µA and a maximum power dissipation of 4mW. Packaged in a 20-pin SOIC format, suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments TLC1542CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1542CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 800uA |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1542CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.