10-bit, 11-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 38 kS/s conversion rate and 1 LSB integral nonlinearity. Operates from a single 4.5V to 5.5V supply with a nominal supply current of 800µA. Packaged in a 20-pin PLCC, this component offers a wide operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLC1542CFNG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1542CFNG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 800uA |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Consumption | 4mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1542CFNG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.