
10-bit Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs and a 38 kSPS conversion rate. Features 1 LSB integral and differential nonlinearity, SPI interface, and unipolar input polarity. Operates from a 4.5V to 5.5V single supply with 800uA typical supply current and 4mW power dissipation. Packaged in a 20-SSOP, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLC1543CDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1543CDB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 38KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Current | 800uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1543CDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
