
10-bit, 11-channel analog-to-digital converter (ADC) with a 38 kSPS sampling rate. Features single-ended inputs, SPI interface, and unipolar polarity. Operates from a 4.5V to 5.5V supply with a typical current draw of 800µA and a maximum power dissipation of 4mW. Integral nonlinearity is 1 LSB, and the operating temperature range is -40°C to 125°C. Packaged in a 20-SOIC format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC1543CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1543CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1543CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
