
10-bit, 38 kSPS Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs. Features SPI serial interface, 1 LSB integral and differential nonlinearity, and an on-chip system clock. Operates from a 4.5V to 5.5V supply with 800µA typical supply current and 4mW power dissipation. This unipolar device is available in a 20-pin PDIP package and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLC1543CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1543CN technical specifications.
| Package/Case | N |
| Conversion Rate | 38KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Current | 800uA |
| Supply Type | Single |
| Thickness | 4.57mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1543CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
