
10-bit Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs and a 38 kSPS conversion rate. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 4.5V to 5.5V single supply voltage, with a low power consumption of 4mW. SPI serial interface for data output. Packaged in a 20-SOIC, suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLC1543IDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1543IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 38KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Current | 800uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1543IDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
