
10-bit Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs and a 38 kSPS conversion rate. Features SPI serial interface, unipolar polarity, and an on-chip system clock. Operates across a -40°C to 125°C temperature range with a 4.5V to 5.5V supply voltage. Integral nonlinearity is 1 LSB, and power consumption is 4mW. Packaged in a 20-SSOP, this lead-free and RoHS compliant component offers high precision for demanding applications.
Sign in to ask questions about the Texas Instruments TLC1543QDBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1543QDBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 38KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1543QDBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
