
10-bit Analog-to-Digital Converter (ADC) with a 38 kSPS sampling rate. Features a single-ended input, SPI interface, and unipolar polarity. Offers 1LSB differential nonlinearity, full-scale error, and integral nonlinearity. Operates from a 4.5V to 5.5V supply with 4mW power consumption. Packaged in an 8-SOIC (D) case, measuring 4.9mm (L) x 3.91mm (W) x 1.58mm (H), with an operating temperature range of -40°C to 85°C.
Texas Instruments TLC1549CD technical specifications.
| Package/Case | D |
| Conversion Rate | 38KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Height | 1.58mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Current | 800uA |
| Supply Type | Single |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1549CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.