
10-bit Analog-to-Digital Converter (ADC) with a 38 kSPS sampling rate. Features a single-ended input and SPI interface. Operates from a 4.5V to 5.5V supply with a nominal supply current of 800µA and a maximum power dissipation of 4mW. Integral nonlinearity is 1 LSB. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). RoHS compliant and lead-free.
Texas Instruments TLC1549CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 38KS/s |
| Height | 1.58mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Type | Single |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1549CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
