
10-bit, 38 kSPS Analog-to-Digital Converter (ADC) with single-ended input. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 4.5V to 5.5V single supply, consuming 4mW maximum power. SPI interface enables serial data output. Packaged in an 8-pin PDIP, this RoHS compliant component offers unipolar operation.
Texas Instruments TLC1549CP technical specifications.
| Package/Case | P |
| Conversion Rate | 38KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Current | 800uA |
| Supply Type | Single |
| Thickness | 3.9mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1549CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.