
10-bit, 10-bit Analog-to-Digital Converter (ADC) with a sampling rate of 38 kSPS. Features 1 LSB differential and integral nonlinearity, a single analog input, and SPI serial interface. Operates from a 4.5V to 5.5V supply voltage, consuming 4mW of power. Packaged in an 8-SOIC (D) case, this RoHS compliant component offers unipolar operation and a wide temperature range of -40°C to 85°C.
Texas Instruments TLC1549ID technical specifications.
| Package/Case | D |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Current | 800uA |
| RoHS | Compliant |
No datasheet is available for this part.