
10-bit Analog-to-Digital Converter (ADC) with a 164 kSPS sampling rate. Features a parallel interface for direct connection to DSPs and microprocessors. Offers 10 channels with single-ended input type and unipolar polarity. Operates from a 4.75V to 5.5V supply voltage, consuming a nominal 2mA current. Integral nonlinearity is 1 LSB. Packaged in a 24-SOIC, lead-free, and RoHS compliant component.
Sign in to ask questions about the Texas Instruments TLC1551IDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1551IDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 164KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 164000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1551IDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.