
Precision operational amplifier featuring a 1.9MHz bandwidth and 2.7V/µs slew rate. This single-channel, general-purpose amplifier offers a low input bias current of 60pA and an input offset voltage of 200µV. Operates with dual supply voltages from 2.3V to 8V, or a single supply from 4.6V to 16V. Housed in an 8-SOIC package, this RoHS compliant component boasts a 90dB common mode rejection ratio and a voltage gain of 109.97dB.
Sign in to ask questions about the Texas Instruments TLC2201ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2201ACD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9MHz |
| Height | 1.58mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.7V/µs |
| Supply Current | 1.5mA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 109.97dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2201ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
