Single-channel, general-purpose operational amplifier featuring a 1.9MHz bandwidth and 2.7V/µs slew rate. This precision op-amp offers a low input bias current of 60pA and an input offset voltage of 200µV. Operating from a 2.3V to 16V supply range, it delivers 50mA output current per channel. The amplifier is housed in an 8-SOIC package, is RoHS compliant, and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments TLC2201ACDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2201ACDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.7V/µs |
| Supply Current | 1.5mA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 109.97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2201ACDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
