
Precision operational amplifier featuring a 1.9MHz bandwidth and 2.7V/µs slew rate. This single-channel, general-purpose op-amp offers low input bias current of 60pA and a 200µV input offset voltage. Operates from a 2.3V to 16V supply range with a typical supply current of 1.1mA. Packaged in an 8-SOIC (D) case, it boasts a 90dB common mode rejection ratio and 109.97dB voltage gain.
Sign in to ask questions about the Texas Instruments TLC2201ACDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2201ACDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.7V/µs |
| Supply Current | 1.5mA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 109.97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2201ACDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
