Precision operational amplifier featuring a 1.9MHz gain bandwidth product and 2.7V/µs slew rate. This single-channel, general-purpose amplifier offers low input bias current of 60pA and a low input offset voltage of 200µV. Operates with a supply voltage range of 2.3V to 16V, with a maximum dual supply voltage of 8V. Packaged in an 8-SOIC (D) case, this RoHS compliant component boasts a high common-mode rejection ratio of 90dB.
Sign in to ask questions about the Texas Instruments TLC2201AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2201AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.7V/µs |
| Supply Current | 1.5mA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 109.97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2201AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
