
Precision operational amplifier featuring LinCMOS™ technology. This single-channel, general-purpose op-amp offers a 1.9MHz gain bandwidth product and a 2.7V/µs slew rate. Achieving 90dB common mode rejection ratio and 80µV input offset voltage, it operates from a 2.3V to 16V supply range. The device boasts a low 60pA input bias current and a 1.1mA operating supply current, packaged in an 8-SOIC (D) case.
Sign in to ask questions about the Texas Instruments TLC2201AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2201AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.7V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 109.97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2201AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
