
Precision operational amplifier featuring a 1.9MHz gain bandwidth product and 2.7V/µs slew rate. This single-channel, general-purpose op-amp offers rail-to-rail output, 100µV input offset voltage, and 1pA input bias current. It operates from a 2.3V to 8V dual supply or 4.6V to 16V single supply, with a typical supply current of 1.1mA. The device boasts a 90dB common mode rejection ratio and is available in a lead-free, RoHS compliant SOIC package for surface mounting.
Texas Instruments TLC2201CDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.7V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 109.97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2201CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
