Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SO 0 to 70
Texas Instruments TLC2201CPSR technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 1.8MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.