
Dual operational amplifier featuring a 1.9MHz bandwidth and 2.7V/µs slew rate. This general-purpose amplifier offers low input bias current of 1pA and an input offset voltage of 80µV. Designed for surface mounting in a 14-SOIC package, it operates with dual supply voltages from 2.3V to 8V, with a maximum single supply voltage of 16V. Achieving a common mode rejection ratio of 75dB and a voltage gain of 109.97dB, this RoHS compliant component is ideal for precision applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC2202ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2202ACD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9MHz |
| Height | 1.58mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.7V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 109.97dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2202ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
