
General Purpose Operational Amplifier IC featuring a 1.9MHz bandwidth and Rail-to-Rail output. Dual channel configuration with a 2.7V/µs slew rate and 1.9MHz gain bandwidth product. Offers 80µV input offset voltage and 1pA input bias current. Operates from a 2.3V to 16V supply range, with a typical operating supply voltage of 8V. Surface mountable in a 14-pin SOIC package, RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC2202ACDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2202ACDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.7V/µs |
| Supply Current | 2.6mA |
| Voltage Gain | 109.97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2202ACDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
