Dual operational amplifier featuring a 1.9MHz bandwidth and 2.7V/µs slew rate. This general-purpose op-amp offers a 100µV input offset voltage and 60pA input bias current. It operates from a 2.3V to 16V supply range with a nominal gain bandwidth product of 1.9MHz. The device provides 80dB common mode rejection ratio and 109.97dB voltage gain, with an output current of 50mA per channel. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for a wide range of analog circuit applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments TLC2202CPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.7V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 109.97dB |
| RoHS | Compliant |
No datasheet is available for this part.