Dual low-noise precision rail-to-rail operational amplifier, featuring a 1.9MHz gain bandwidth product and 2.7V/µs slew rate. This general-purpose op-amp offers a low 100µV input offset voltage and 1pA input bias current, with a 75dB common mode rejection ratio. Designed for surface mount applications in an 8-SOIC package, it operates from a 2.3V to 16V supply range, consuming 1.8mA operating supply current. Delivers 50mA output current per channel and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC2202CPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2202CPS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.7V/µs |
| Supply Current | 2.6mA |
| Voltage Gain | 109.97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2202CPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
