ail-To- ail Dual Operational Amplifier 8-TSSOP
Texas Instruments TLC2252AIPWLE technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 200kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.