Dual-channel, rail-to-rail operational amplifier featuring a 210kHz gain bandwidth product and 0.12V/µs slew rate. This general-purpose amplifier offers a low input bias current of 1pA and an input offset voltage of 200µV. Designed for automotive applications, it operates from a 2.2V to 8V dual supply voltage with a typical operating supply current of 80µA. The device is housed in an 8-TSSOP surface-mount package, suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLC2252AQPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2252AQPWRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 210kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2252AQPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.