Dual-channel, general-purpose operational amplifier featuring rail-to-rail output and very low power consumption. Offers a 200kHz bandwidth and 200kHz gain bandwidth product with a 0.12V/µs slew rate. Operates from a 2.2V to 8V dual supply or 4.4V to 16V single supply, with a typical operating supply current of 80µA. Features a low input bias current of 60pA and an input offset voltage of 200µV, with a common mode rejection ratio of 70dB. Packaged in an 8-SOIC (D) case, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLC2252QDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2252QDREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2252QDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.