Advanced LinCMOS Rail-to-Rail Very Low-Power Operational Amplifier 0- 0 to 0
Texas Instruments TLC2252TDA1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2252TDA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.