
Quad operational amplifier featuring rail-to-rail output, a 200kHz gain bandwidth product, and a 0.12V/µs slew rate. This general-purpose amplifier offers a low input bias current of 60pA and an input offset voltage of 200µV. Operating across a wide supply voltage range from 2.2V to 16V, it provides 4 independent channels with a 50mA output current per channel. Designed for high performance, it boasts a 70dB common mode rejection ratio and operates from -40°C to 125°C. Packaged in a 14-SOIC (D) case, this RoHS compliant component is ideal for various analog circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC2254AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2254AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
