Quad-channel, general-purpose operational amplifier featuring rail-to-rail output and very low power consumption. This LinCMOS™ amplifier offers a 200kHz gain bandwidth product and a 0.12V/µs slew rate. Operating across a wide temperature range of -40°C to 125°C, it supports dual supply voltages from 2.2V to 8V and a single supply voltage from 4.4V to 16V. Key specifications include a 200µV input offset voltage, 60pA input bias current, and 70dB common mode rejection ratio. The 14-SOIC package is supplied on tape and reel.
Texas Instruments TLC2254AQDRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
No datasheet is available for this part.
