Quad-channel, general-purpose operational amplifier featuring rail-to-rail output and very low power consumption. This LinCMOS™ amplifier offers a 200kHz bandwidth and 210kHz gain bandwidth product, with a low input bias current of 1pA and 200uV input offset voltage. Designed for automotive applications, it operates from a 2.2V to 8V dual supply, with a maximum operating temperature of 125°C. The surface-mount SOIC package contains four independent circuits, each capable of 50mA output current, and draws a typical operating supply current of 160uA.
Sign in to ask questions about the Texas Instruments TLC2254AQDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2254AQDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 210kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2254AQDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.