Automotive operational amplifier featuring rail-to-rail output and very low power consumption. This quad-channel IC offers a 200kHz gain bandwidth product and a 0.12V/µs slew rate. It operates with a supply voltage range of 2.2V to 16V, with a typical dual supply voltage of 8V and a low operating supply current of 160µA. Key specifications include a 200µV input offset voltage and 60pA input bias current, with a 70dB common mode rejection ratio. Packaged in a 14-TSSOP, this lead-free, RoHS-compliant component is rated for automotive applications from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC2254AQPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2254AQPWRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2254AQPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.