Quad rail-to-rail operational amplifier featuring a 200kHz bandwidth and 210kHz gain bandwidth product. This general-purpose amplifier offers a low 1pA input bias current and 200uV input offset voltage. Operates from a 2.2V to 8V dual supply voltage with a typical 160uA operating supply current. Designed for surface mount applications in a 14-SOIC package, it supports a wide operating temperature range of -40°C to 125°C. Delivers 50mA output current per channel.
Texas Instruments TLC2254QD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 210kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
No datasheet is available for this part.