
Quad, general-purpose operational amplifier featuring rail-to-rail output and very low power consumption. Boasts a 200kHz bandwidth and 200kHz gain bandwidth product, with a 0.12V/µs slew rate. Operates from a 2.2V to 8V dual supply or 4.4V to 16V single supply, drawing 160µA operating supply current. Offers 60dB common mode rejection ratio and 200µV input offset voltage, with 60pA input bias current. Packaged in a 14-SOIC (D) for tape and reel, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC2254QDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2254QDREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2254QDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
