Automotive-grade, AEC-Q100 qualified operational amplifier featuring rail-to-rail output and very low power consumption. This general-purpose, quad-channel amplifier offers a 200kHz bandwidth and 210kHz gain bandwidth product. It operates from a 2.2V to 8V dual supply voltage, with a typical operating supply current of 160µA. The device boasts a low input bias current of 1pA and an input offset voltage of 200µV. Packaged in a 14-SOIC surface-mount case, it supports an extended operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC2254QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2254QDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 210kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2254QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
