Dual-channel, general-purpose operational amplifier featuring 820kHz gain bandwidth product and 0.55V/µs slew rate. This CMOS op amp offers Rail-to-Rail Output (RRO) and a low input offset voltage of 950µV. Operating across a wide temperature range of -40°C to 125°C, it supports dual supply voltages from 2.2V to 8V and a maximum single supply voltage of 16V. The component is housed in an 8-SOIC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC2262AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2262AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 820kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 820kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 820kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Unity Gain Bandwidth Product | 820kHz |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2262AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.