Dual-channel, general-purpose CMOS operational amplifier featuring a 820kHz gain bandwidth product and 0.55V/µs slew rate. This RRO op amp offers a low input offset voltage of 950µV and 150pA input bias current. Operating from a 2.2V to 16V supply range, it delivers 50mA output current per channel. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLC2262AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2262AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 820kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 820kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 820kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Unity Gain Bandwidth Product | 820kHz |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2262AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
