Dual rail-to-rail operational amplifier featuring advanced LinCMOS technology. This 8-terminal device offers a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. Key specifications include a nominal supply voltage of 5V (with limits from -8V to 8V), a maximum input offset voltage of 1500µV, and a nominal slew rate of 0.55V/µs. The voltage-feedback architecture provides a minimum voltage gain of 50,000 and a unity gain bandwidth of 730kHz.
Sign in to ask questions about the Texas Instruments TLC2262AIPWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2262AIPWLE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0008 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.55 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 88 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 730 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | YES |
| Slew Rate-Min | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2262AIPWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.