
Dual rail-to-rail operational amplifier featuring a 710kHz gain bandwidth product and 0.55V/µs slew rate. This general-purpose amplifier operates with dual supply voltages from 2.2V to 8V, with a maximum supply voltage of 16V. It offers a low input bias current of 100pA and an input offset voltage of 2.5mV. The component is housed in a compact 8-SOIC package with dimensions of 4.9mm (length) x 3.91mm (width) x 1.58mm (height). RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLC2262CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2262CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 710kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 710kHz |
| Height | 1.58mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 710kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 710kHz |
| Voltage Gain | 114.81dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2262CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
